Asus USB-N13 C1 N300 Network adapter 300 MBit/s USB, Wi-Fi 4 (IEEE 802.11 n/g/b/a)
ASUS USB-N13 C1 N300 WLAN USB stick (WiFi 4, WPA3, USB 2.0, Windows Mac & Linux compatible)
This text is machine translated.
ASUS USB-N13 C1 N300 WLAN USB stick (WiFi 4, WPA3, USB 2.0, Windows Mac & Linux compatible)
This text is machine translated.
ASUS USB-N13 C1 N300
ASUS USB-N13 C1 N300 WLAN USB stick (WiFi 4, WPA3, USB 2.0, Windows Mac & Linux compatible)
This text is machine translated.
Highlights & Details
- High WLAN transfer speed – ideal WLAN dongle for voice services (VoIP) and online gaming.300Mbit/s – secure WLAN dongle with excellent connection quality and high speed.Advanced security – 64/128-bit WEP, WPA, WPA2 and WPA3 encryption standards.Operating Systems - Windows 7/8/10, Linux and Mac OS.Simply plug in, simply connect – a free-standing transmitter/receiver station with connection cable enables an easy positioning for the best possible signal quality.Gold-plated plug design – durable and stylish
System Requirements
- Supports Windows operating systems: Windows 10,Windows 7,Windows 8,Windows 8.1
- Supports Mac operating systems: Yes
- Supported Linux operating systems: Yes
Comments
Customer reviews
Similar products
See and discover other items from category Network Cards & Adapters