Asus VA27DQ LED 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™, VGA IPS LED
ASUS VA27DQ 68.58cm (27-inch) Eye Care Monitor (FHD (Full HD 1920x1080), IPS, frameless, 75Hz, Adaptive Sync/Freesync, DisplayPort, HDMI, Eye Care, Low Blue Light, Flicker Free, 5ms)
This text is machine translated.
ASUS VA27DQ 68.58cm (27-inch) Eye Care Monitor (FHD (Full HD 1920x1080), IPS, frameless, 75Hz, Adaptive Sync/Freesync, DisplayPort, HDMI, Eye Care, Low Blue Light, Flicker Free, 5ms)
This text is machine translated.
Asus VA27DQ LED
ASUS VA27DQ 68.58cm (27-inch) Eye Care Monitor (FHD (Full HD 1920x1080), IPS, frameless, 75Hz, Adaptive Sync/Freesync, DisplayPort, HDMI, Eye Care, Low Blue Light, Flicker Free, 5ms)
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Full HD, VESA Mount 100 x 100 mm, Tiltable, Built-in speakers
Facts
- 68.58cm (27-inch) Full HD (1920×1080), IPS display with LED backlight and 178° wide viewing angle
- A frame rate of up to 75Hz with Adaptive Sync/FreeSync technology prevents reflection effects and provides for a sharp, crystal-clear video playback
- Extensive connection options including HDMI, DisplayPort, D-Sub and 2x 2W stereo speakers
- ASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use
- Supports both Adaptive Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards. *Compatible with NVIDIA GeForce GTX 10, GTX 16, RTX 20 and later graphics cards.
Delivery
- Cable
- Quick guide.
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Customer reviews
Similar products
See and discover other items from category PC Monitors
- PC monitor 27"
- Gaming PC monitors
- LED monitor
- BenQ monitor
- LCD monitor
- PC monitor 24"
- Asus monitor
- 49" monitor
- 32" monitor
- HP monitor
- EIZO monitor
- Pivoting monitor
- Iiyama monitor
- Dell monitor
- 4K monitor
- UHD monitor
- USB-C monitor
- PC curved monitor
- Samsung monitor
- 34" monitor
- 27" BenQ
- IPS panel
- HDMI monitor
- Ultrawide Monitors