Asus VC68V-G085Z Mini PC Intel i5-7500 (4 x 3.4 GHz / max. 3.8 GHz) 8 GB RAM 256 GB SSD Win 10 Pro

  • Item no.: 2114853
  • Manufacturer no.: 90MS0111-M00850
  • EAN: 4718017013802

More performance for your business. Easy to work together.The ASUS VivoMini VC68V is a compact PC, which was developed for professional applications and communication. It is the smallest PC in the world, which can hold up to five internal storage dev…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2114853
  • Manufacturer no.: 90MS0111-M00850
  • EAN: 4718017013802

More performance for your business. Easy to work together.The ASUS VivoMini VC68V is a compact PC, which was developed for professional applications and communication. It is the smallest PC in the world, which can hold up to five internal storage dev…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel Core i5
Processor/type i5-7500
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 4 x
CPU speed 3.4 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type Intel HD Graphics
Graphics card type 630
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe
Drive DVD burner
Bluetooth 4.0
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 4
No. of USB 3.1 (2nd gen) 2
Interfaces LAN (10/100/1000 Mbps) , HDMI™ , Wi-Fi , Bluetooth , Audio line out
Supported memory cards SD
Colour Grey
Width 197.5 mm
Height 196.3 mm
Depth 61.9 mm
Weight 2.2 kg
PSU power 120 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Core™ i5-7500
Bluetooth Yes
Chipset Intel® Q270
Graphics card Onboard
Smart Card reader Yes

Technical data

Product type Mini PC
CPU series Intel Core i5
Processor/type i5-7500
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 4 x
CPU speed 3.4 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs