Asus VG248QE LED 61 cm (24 inch) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, DVI TN LED
Extremely fast picture repetition rate with 144 Hz with a response time of only 1 msThe extremely fast screen of the ASUS VG248QE Gaming monitor reduces the time needed to display the calculated individual images on the screen. Due to the reduced Scr…
- Warranty: 24 months
- Manufacturer: Asus
Extremely fast picture repetition rate with 144 Hz with a response time of only 1 msThe extremely fast screen of the ASUS VG248QE Gaming monitor reduces the time needed to display the calculated individual images on the screen. Due to the reduced Scr…
- Warranty: 24 months
- Manufacturer: Asus
ASUS VG248QE 61 cm (24") LED monitor, 3D Vision Ready
Extremely fast picture repetition rate with 144 Hz with a response time of only 1 ms
The extremely fast screen of the ASUS VG248QE Gaming monitor reduces the time needed to display the calculated individual images on the screen. Due to the reduced Screen Delay can improve their reaction time in the game gamers The fast image refresh rate of 144 Hz accelerates the frames per second, so that even a motion scenes with very moving actions * extremely fluidly in 2D. Due to the precise control of the voltage levels of liquid crystals was the response time of 1 ms reduced, so that image delays can be prevented and thus a smooth and clear image reproduction is achieved.
80,000 000 000:1 ASUS Smart Contrast Ratio
The ascr (ASUS Smart Contrast Ratio) technology automatically adjusts the display's backlighting dynamically to suit the ambient lighting conditions and increases the contrast ratio to up to 80,000:1. Even in extremely dark or bright environments. images are optimally rendered and lifelike.
Multimedia experience with enhanced connectivity and built-in stereo speakers
The ASUS VG248QE is via the display port and the dual-link DVI interface compatible with the NVIDIA 3D Vision ® 2-set and thus enables an impressive multi-display 3D gaming experience on up to three screens. The DiplayPort, HDMI and dual-link DVI-D interfaces offer an extended connectivity as well as the compatibility with a variety of multimedia devices, such as Blu-ray players and games consoles. The built-in stereo speakers complement the home entertainment experience with the optimum sound quality.
3D experience without compromises.
The ASUS VG248QE is compatible with the NVIDIA 3D Vision ® 2-set. The NVIDIA ® 3D Vision ™ 2 glasses technology takes the user in the world of the third dimension and converts almost very computer game and every movie in a breathtaking 3D experience. The current NVIDIA ® 3D Light Boost ™ technology enables in 3D mode a twice as high image brightness as with conventional 3D technology. Moreover, it has no negative influence on the entire power consumption.
This text is machine translated.
Highlights & Details
- Extremely fluid action experience with a frame rate of 144 Hz and a response time of only 1 ms (GTG)
- True-to-life images thanks to Full HD 1920 x 1080 resolution, 80 000 000 000:1 ASUS Smart Contrast Ratio and a brightness of 350 cd/m².
- The ergonomic design is adjustable in height and swivel, tilt and rotation, so that the visual comfort even after several hours.
- Various devices thanks to display port, dual-link DVI-D and HDMI interfaces
- Built-in 2W stereo speakers allow an impressive home entertainment experience
- Height adjustable, swivel, tilt and rotation
- Built-in stereo speakers (2 x 2 W)
- Interfaces: HDMI, DVI, DisplayPort
- Frame rate of 144 Hz
- VESA-Standard 100 x 100 mm
- LED backlight
- Energy efficiency class A+
- 1 ms response time
Facts
- Setting options: inclination adjustable
- VESA-Standard 100 × 100 mm for monitor stand or wall bracket
- Kensington Lock: can be secured with compatible cable locks.
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors