Asus VG259Q LED 62.2 cm (24.5 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, Headphone jack (3.5
ASUS TUF Gaming VG259Q 63.5 cm (25 inch) monitor (Full HD, 144Hz, 1ms response time, FreeSync, HDMI, DisplayPort) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
ASUS TUF Gaming VG259Q 63.5 cm (25 inch) monitor (Full HD, 144Hz, 1ms response time, FreeSync, HDMI, DisplayPort) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 24.5 inch |
Display (cm) | 62.2 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 1 ms |
Brightness | 400 cd/m² |
---|---|
Contrast ratio | 100000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.283 mm |
Interfaces | HDMI™ , DisplayPort , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 22 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.5 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 32 kWh/year |
Width | 563 mm |
Height | 487 mm |
Depth | 192 mm |
Weight | 5.1 kg |
Dim | (W x H x D) 563 x 487 x 192 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Height adjustable , Pivoted , Portrait view (pivot) , Swivelling , Tiltable , Built-in speakers , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 62.2 cm |
Asus VG259Q LED
ASUS TUF Gaming VG259Q 63.5 cm (25 inch) monitor (Full HD, 144Hz, 1ms response time, FreeSync, HDMI, DisplayPort) black
This text is machine translated.
Highlights & Details
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm)
- Height adjustable, Pivoted, Portrait view (pivot), Swivelling, Tiltable, Built-in speakers, Headphone jack
Facts
- 63.5cm (25-inch) Full HD (1920×1080) IPS gaming monitor with fast refresh rate of 144Hz, developed for professional gamers and action-packed gameplay
- ASUS extreme low-motion blur technology (ELMB) with 1ms MPRT to further reduce ghosting and motion blur
- Adaptive Sync technology to eliminate tearing and uneven frame rates
- an ergonomic stand offers extensive swivel options Tilt and adjust the height and a pivot function
- Shadow Boost improves picture details in dark areas and highlights bright motives without overexposing them.
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors