
Asus VG27VH1B LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA VA LED
Asus VG27VH1B LED
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA;Height adjustable, Swivelling, Tiltable, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
3000 : 1
- Dot pitch
0.363 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
Swivelling
Tiltable
Built-in speakers
- Inclination
-5/+20
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
610.3 mm
- Height
475.2 mm
- Depth
150 mm
- Weight
5.35 kg
- Dim
(W x H x D) 610.3 x 475.2 x 150 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
60 kWh/year
- Power consumption (ON)
40 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344682 Asus VG27VH1B LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA VA LED
Description
This text is machine translated.
Features
- 68.58cm (27-inch) Full HD (1920×1080) 1500R gaming monitor with ultra-fast refresh rate of 165Hz, which was developed for professional gamers and immersive gameplay
- the ASUS extreme low-motion blur technology (ELMB) enables a response time of 1ms (MPRT), while Adaptive Sync ghosting and Tearing are prevented. The result is a pin-sharp gaming graphics with high frame rates.
- FreeSync™ premium technology prevents tearing and uneven frame rates
- Shadow Boost improves image detail in dark areas and highlights bright subjects without overexposure.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














