Asus VG289Q LED 71.1 cm (28 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm) IP

  • Item no.: 2344679
  • Manufacturer no.: 90LM05B0-B01170
  • EAN: 4718017437967

ASUS TUF Gaming VG289Q 71.12cm (28 inch) Gaming Monitor (UHD 4K (3840x2160), IPS, DCI-P3, Adaptive Sync, FreeSync™, HDR 10)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2344679
  • Manufacturer no.: 90LM05B0-B01170
  • EAN: 4718017437967

ASUS TUF Gaming VG289Q 71.12cm (28 inch) Gaming Monitor (UHD 4K (3840x2160), IPS, DCI-P3, Adaptive Sync, FreeSync™, HDR 10)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms
Brightness 350 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.160 mm
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 44 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.5 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
65 kWh/year
Width 639.5 mm
Height 555.2 mm
Depth 206 mm
Dim (W x H x D) 639.5 x 555.2 x 206 mm
Screen resolution Ultra HD (3840 x 2160 pixel)
Features Freesync
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 71 cm

Technical data

Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors