ASUS TUF Gaming VG32VQ LED Monitor
Highlights & Details
- Screen size 81.3 cm (32 inch) QHD, 2560 x 1440 p
- Response time: 1 ms
- Energy efficiency rating: C (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm)
- Built-in speakers, HDR, Tiltable, Height adjustable, Headphone jack, WQHD resolution
Facts
- 81.28cm (32-inch) (2560x1440) 1800R Curved gaming monitor with ultra-fast refresh rate of 144Hz, developed for professional gamers and immersive gameplay
- The ASUS Extreme Low Motion Blur Sync technology (ELMB SYNC) enables a response time of 1ms (MPRT), while Adaptive Sync prevents ghosting and tearing. The result is a pin-sharp gaming graphics with high frame rates.
- The AMD FreeSync technology prevents tearing and uneven frame rates
- Compatible with the industry standard HDR10 High Dynamic Range for color and brightness values that go far beyond the capabilities of conventional monitors.
- An ergonomic stand offers extensive possibilities for swiveling, tilting and adjusting the height
- This text is machine translated.
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors