
Asus VG32VQR LED 80 cm (31.5 inch) EEC G (A - G) 2560 x 1440 p QHD 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm) VA L
ASUS VG32VQR
Highlights & Details
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p
- Response time: 1 ms
- Energy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm)
- VESA Mount 100 x 100 mm, Height adjustable, Swivelling, Tiltable, Headphone jack, Freesync, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.272 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
VESA Mount 100 x 100 mm
Height adjustable
Swivelling
Tiltable
Headphone jack
Freesync
Built-in speakers
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- HDR support
Yes
- HDR format
HDR10
- Width
713.4 mm
- Height
233.4 mm
- Depth
253 mm
- Weight
9.13 kg
- Dim
(W x H x D) 713.4 x 233.4 x 253 mm
- Display size
30 inch - 32 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
90 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383575 Asus VG32VQR LED 80 cm (31.5 inch) EEC G (A - G) 2560 x 1440 p QHD 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm) VA L
Description
This text is machine translated.
Features
- 80,01cm (31.5 inch) WQHD (2560×1440) 1800R Curved gaming monitor with ultra-fast refresh rate of 165Hz, which was developed for professional gamers and immersive gameplay
- The ASUS Extreme Low Motion Blur technology (ELMB) enables a response time of 1ms (MPRT), while Adaptive Sync prevents ghosting and tearing. The result is a pin-sharp gaming graphics with high frame rates.
- FreeSync Premium technology prevents tearing and uneven frame rates
- High Dynamic Range (HDR) technology with professional color space provides contrast and color performance that meets the requirements of the DisplayHDR-400 certification
- Supports both Adaptive Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards. *Compatible with NVIDIA GeForce GTX 10, GTX 16, RTX 20 and later graphics cards.
- Full HD (1920 x 1080) @120Hz & 1440p (2560 x 1440 ) @60Hz output to PS5; Full HD & 1440p (2560 x 1440) @120Hz VRR output to Xbox Series X/S.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















