Asus VIVO GS30-9500003C Desktop PC, Gaming PC Intel Core i5 i5-9500 16 GB 2 TB HDD 256 GB SSD Nvidia GeForce RTX2070 Win

  • Item no.: 2239638
  • Manufacturer no.: 90SF00V1-M01030
  • EAN: 4718017579995

Gamer personality, 24/7 reliability – high-end PC for gaming and content creation

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2239638
  • Manufacturer no.: 90SF00V1-M01030
  • EAN: 4718017579995

Gamer personality, 24/7 reliability – high-end PC for gaming and content creation

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
CPU Intel® Core™ i5-9500
CPU series Intel Core i5
Processor/type i5-9500
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.0 GHz
Turbo frequency (max.) 4.4 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type RTX2070
Graphics memory 8 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive w/o hard drive
No. of Gigabit LANs 2 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 6 x
No. of USB 3.1 (2nd gen) 1 x
No. of USB 3.0 ports 1 x
Features Built-in SSD , RGB LED lighting
Interfaces USB-C™ , USB 3.2 (Gen 2) , USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , DisplayPort , DVI , VGA , LAN (10/100/1000 Mbps) , Audio 7.1 (3.5 mm jack) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
Colour Black , Silver
Width 230 mm
Height 578 mm
T 525 mm
Weight 17 kg
PSU power 700 W
Product type Desktop PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

CPU Intel® Core™ i5-9500
CPU series Intel Core i5
Processor/type i5-9500
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.0 GHz
Turbo frequency (max.) 4.4 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers