
Asus VP279HE LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, Headphone jack (3.5 mm) IPS LED

Asus VP279HE LED
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA, Headphone jack (3.5 mm);Full HD, VESA Mount 100 x 100 mm, Tiltable, Headphone jack, Freesync
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
Headphone jack (3.5 mm)
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
VESA Mount 100 x 100 mm
Tiltable
Headphone jack
Freesync
- Inclination
-5/+20
- Power consumption (standby)
0.2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Width
613.3 mm
- Height
219.4 mm
- Depth
143 mm
- Weight
4.34 kg
- Dim
(W x H x D) 613.3 x 219.4 x 143 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
23.5 W
- Device depth (without stand)
50 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
365.3 mm
100 x 100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2383553 Asus VP279HE LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, Headphone jack (3.5 mm) IPS LED
User & Safety Instructions
User & Safety Instructions 2383553 Asus VP279HE LED EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, Headphone jack (3.5 mm) IPS LED
Description
This text is machine translated.
Features
- 68.58cm (27-inch) Full HD (1920×1080), IPS display with LED backlight and 178° wide viewing angle
- A frame rate of up to 75Hz with Adaptive Sync technology (FreeSync™) prevents reflection effects and provides for a sharp, crystal-clear video playback
- Extensive connection options including HDMI and D-Sub connections.
- ASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















