
Asus VP28UQG LED EEC G (A - G) 71.1 cm (28 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm) TN

Highlights & Details
Asus VP28UQG LED
- Screen size 71.1 cm (28 inch) 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);Freesync, UHD resolution, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (inches)
28 inch
- Screen size diagonal (inches)
28 inch
- Image format
16:9
- Panel technology
TN LED
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.16 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of DVI ports
0 x
- No. of HDMI ports
2 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
0 x
- No. of VGA ports
0 x
- Features
Freesync
UHD resolution
Headphone jack
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
660.4 mm
- Height
445.8 mm
- Depth
229.4 mm
- Weight
5.4 kg
- Dim
(W x H x D) 660.4 x 445.8 x 229.4 mm
- Display size
24 inch - 29 inch
- Display type
TFT
- Range of uses
Gaming
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
71.1 cm (28 inch)
- Display (cm)
71.1 cm
61 kWh/year
- Power consumption (ON)
42 W
- Eco badge reference
TCO-certified
Documents & Downloads
Datasheet
Datasheet 1661357 Asus VP28UQG LED EEC G (A - G) 71.1 cm (28 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm) TN
User & Safety Instructions
User & Safety Instructions 1661357 Asus VP28UQG LED EEC G (A - G) 71.1 cm (28 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm) TN
Description
71,12 cm (28") 4K Ultra HD-monitor for an extremely detailed representation
The 71,12 cm (28") 4K UHD screen of the ASUS VP 28 UQG offers thanks to its resolution of 3840 x 2160 as well as a pixel density of 157 PPI a breath-taking image quality with realistic look and razor sharp text. The VP 28 UQG offers four times as many pixels as compared to a screen with full HD 1080p resolution and thus provides for an unrivalled file wealth, no matter whether in movies or games. In addition, it offers more space on the desktop and thus permits the simultaneous problem-free work with several programs and windows. The VP 28 UQG lets you in virtual worlds with sharp textures and extremely detailed landscapes.
Lightning-fast response time of 1 ms
Even in the fastest play the latest games prevents the VP 28 UQG thanks to its response time of 1 ms streaking, minimises tearing and motion blur - thus it is the fastest gaming monitor in its class. This amazing and powerful image display allows you to instinctively on the screen done to respond. Thus you can curves like a Formula 1 driver or an opponent with an aimed shot, as soon as he leaves his coverage do. In addition prevents adaptive sync/Free Sync™ minimises tearing (Figure rip) and thus enables a seamless and delay-free image display for a smooth game play.
A multitude of connectivity options
The ASUS VP 28 UQG offers thanks to a refresh rate of 60 Hz as well as the native 4K / UHD support via DisplayPort 1.2, and HDMI (2.0) a fluent playback of 4K / UHD content - regardless of whether a game played or a video stream.
Exclusive ASUS Game Plus technology
The ASUS VP 28 UQG has ASUS-exclusive game plus functions, through which the players on special gaming features can access to get more out of his game. With the help of these tools can train and improve your gaming skills optimally gamers.
Cross-hairs
You can choose between four different reticle options as well as the position of the crosshair exactly adjusted, so that you can type even in egoshootern with an absolute precision goals. Thus if you hit your goal always perfectly, even if the game does not have its own cross-hairs or other target aids once.
The ultra-blue light technology
The ASUS ultra-blue light technology reduces the harmful blue light content of the ASUS VP 28 UQG. In the OSD menu can easily be four different filter settings for different scenarios to select the best picture setting depending on the need to find. The VP 28 UQG Gaming monitor was particularly strict performance tests and has technologies for avoiding picture flicker and the reduction of blue light content, which have been certified by TÜV Rheinland, a global provider of technology, safety and certification services.
Flicker-free technology
The flicker-free technology reduces screen flickers, in order to ensure a comfortable gaming experience. In this way, the tiredness and other potentially harmful conditions prevents eyes by long gaming sessions in front of the screen.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor








