Asus VT168H Touchscreen 39.6 cm (15.6 inch) EEC A+ (A+++ - D) 1366 x 768 p HD 5 ms HDMI™, VGA, USB TN LCD

  • Item no.: 1661358
  • Manufacturer no.: 90LM02G1-B02170
  • EAN: 4712900391114

The touch-screen monitor with something certainly extraThe ASUS SPLENDID video intelligence technology is based on a color engine with six preset modes. With this, the user can adjust its display exactly the color accuracy and fidelity to the display…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1661358
  • Manufacturer no.: 90LM02G1-B02170
  • EAN: 4712900391114

The touch-screen monitor with something certainly extraThe ASUS SPLENDID video intelligence technology is based on a color engine with six preset modes. With this, the user can adjust its display exactly the color accuracy and fidelity to the display…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Touchscreen
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1366 x 768 p
Display resolution mode HD
Colour Black
Image format 16:9
Panel technology TN LCD
Display type Capacitive
Response time 5 ms
Brightness 200 cd/m²
Contrast ratio 50000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 90 °
Vertical viewing angle 65 °
Dot pitch 0.252 mm
Interfaces HDMI™ , VGA , USB
No. of MiniDPs 0 x
No. of DisplayPort 0 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 0 x
Power consumption (ON) 8 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
12 kWh/year
Width 337.8 mm
Height 280.7 mm
Depth 189.4 mm
Weight 1.4 kg
Dim (W x H x D) 337.8 x 280.7 x 189.4 mm
Range of uses Office , Home
Features Touchscreen , Portrait view (pivot)
Wall mounting option 75 x 75mm VESA standard

Technical data

Product type Touchscreen
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1366 x 768 p
Display resolution mode HD
Colour Black
Image format 16:9
Panel technology TN LCD
Display type Capacitive
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors