Asus VX24AH LED 60.5 cm (23.8 inch) EEC A (A+++ - D) 2560 x 1440 p WQHD 5 ms HDMI™, VGA, Headphone jack (3.5 mm) IPS LED

  • Item no.: 1661360
  • Manufacturer no.: 90LM0110-B01370
  • EAN: 4716659901150

Precision down to the smallest detailSee more thanks to 2560 x 1440 WQHD resolution with a 4-times higher than with 720p-pixel density display! The 16:9 widescreen format screens of the new ASUS VX 24 AH Premium LED monitors provide a high viewing an…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1661360
  • Manufacturer no.: 90LM0110-B01370
  • EAN: 4716659901150

Precision down to the smallest detailSee more thanks to 2560 x 1440 WQHD resolution with a 4-times higher than with 720p-pixel density display! The 16:9 widescreen format screens of the new ASUS VX 24 AH Premium LED monitors provide a high viewing an…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour TFT/LCD
Response time 5 ms
Brightness 300 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.274 mm
Interfaces HDMI™ , VGA , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 0 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 0 x
Power consumption (ON) 25 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
37 kWh/year
Width 540.5 mm
Height 394.4 mm
T 210.1 mm
Weight 3.5 kg
Range of uses Office , Home
Features WQHD resolution , Headphone jack , Built-in speakers
Wall mounting option No

Technical data

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour TFT/LCD
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors