Asus VX279C LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, USB-C™ IPS LED
First-class image quality meets elegant, frameless designFor thousands of years, the artists of all eras have been inspired by the unique form of a sundial. This inspiration was also decisive for the development of the elegant and precision-made desi…
- Warranty: 24 months
- Manufacturer: Asus
First-class image quality meets elegant, frameless designFor thousands of years, the artists of all eras have been inspired by the unique form of a sundial. This inspiration was also decisive for the development of the elegant and precision-made desi…
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | Anti-glare |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.155 mm |
Interfaces | HDMI™ , DisplayPort , USB-C™ |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of USB ports | 1 x |
Power consumption (ON) | 22 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+++ - D) |
Annual energy consumption | 32 kWh/year |
Width | 622.6 mm |
Height | 441.3 mm |
Depth | 210.1 mm |
Weight | 7.0 kg |
Dim | (W x H x D) 622.6 x 441.3 x 210.1 mm |
Range of uses | Office , Home |
Features | Built-in speakers , Full HD , Tiltable , Headphone jack |
Wall mounting option | No |
ASUS VX279C 27IN IPS WLED1920X1080 - FLAT SCREEN (TFT/LCD) - 68.6 CM
First-class image quality meets elegant, frameless design
For thousands of years, the artists of all eras have been inspired by the unique form of a sundial. This inspiration was also decisive for the development of the elegant and precision-made design of the new ASUS VX279C. The ASUS VX279C possesses a frameless edge-to-edge display with IPS-technology, which enables an enormously wide viewing angle of 178° as well as an impressive picture quality. The ultra-slim and ergonomic design enables the individual adjustment of the inclination angle, so that the user always receives a comfortable viewing position on the screen. Thanks to its USB-C, HDMI and DisplayPort interfaces, various devices can also be connected to the screen.
Versatile connectivity options
The VX279C offers USB-C for the transmission of DisplayPort video signals and a power supply of 5V/2.5A via a single USB-C cable. This cable can also be used to charge a mobile device. The reversible USB-type C™-plug makes connecting devices of all kinds child's play.
Vivid and lifelike images
Current IPS technology with viewing angles of 178°
The VX279C is equipped with an IPS display with a 16:9 aspect ratio and LED backlight. The high viewing angle of 178° reduces color shifts in horizontal as well as vertical viewing and thus offers a true-to-life display from almost every viewing angle. Ah-IPS is the latest IPS technology and offers improved color accuracy and energy efficiency.
100,000,000:1 ASUS Smart Contrast Ratio
With the ASCR-technology (ASUS Smart Contrast Ratio) the background lighting of the display is adjusted dynamically to the respective light conditions and the contrast ratio is increased. Thus an extremely good black value and an excellent white representation is achieved in every environment and situation – for a true-to-life picture display.
Exclusive ASUS VividPixel technology
VividPixel technology improves the contours, sharpness and color saturation of images and videos for a high-quality viewing experience.
The ASUS VX-series - IPS-screen with integrated VividPixel technology
IPS screens are known for their excellent image quality
VividPixel technology, set to 25 by default, automatically optimizes image quality
5 different VividPixel settings options offer more different display options
Ultra-smooth image display with Adaptive Sync.
The ASUS VX279C is equipped with the Adaptive Sync technology. This prevents not only tearing but also uneven frame rates, enables a seamless picture display and provides for smooth gameplay. This way you always have the upper hand, no matter whether in ego-shooters, racing games, real-time strategy or sports titles. (Adaptive Sync works at frame rates from 48Hz to 75Hz).
Exclusive ASUS GamePlus technology
With design, ASUS always has the customers in mind – the ASUS VX279C has the ASUS-exclusive GamePlus hotkey, which offers you special in-game functions such as crosshair, timer, FPS counter and guidelines for screen alignment, so that you can get more out of your game. This feature has been developed in collaboration with professional players to train and improve their gaming skills.
Exclusive ASUS Splendid technology
With the implementation of some of our exclusive technologies in the ASUS VX279C, we have raised the bar a lot to offer the user a lively, visual experience. The VX279C supports Splendid Video Intelligence technology. It optimizes image quality and video playback by improving brightness, contrast, image sharpness and color reproduction. Splendid has two new modes - the reading and darkroom mode, in addition to Landscape, Standard, Theater, sRGB and Night modes. Low-blue light and flicker-free technologies also reduce eye strain over longer periods of use.
ASUS blue light filter
The ASUS Blue Light filter, certified by TUV Rheinland, protects the user from harmful, blue light and has four different filter settings that can be accessed via hotkey. The VX279C has been subjected to particularly stringent performance tests and has technologies to prevent image flickering and reduce blue light content, which have been certified by TUV Rheinland, a worldwide provider of technical, security and certification services.
Flicker-free technology
Tired and hard eyes are a thing of the past. The VX279C supports the ASUS Flicker-Free technology certified by the TUV Rheinland, which reduces screen flicker and thus offers a particularly comfortable viewing experience. This prevents fatigue and other harmful effects that can occur especially when watching videos on the screen for hours.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: HDMI™, DisplayPort, USB-C™
- Built-in speakers, Full HD, Tiltable, Headphone jack
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors