Asus VX279HG LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, VGA IPS LED
First-class image quality meets elegant, frameless designFor thousands of years, the artists of all eras have been inspired by the unique form of a sundial. This inspiration was also decisive for the development of the elegant and precision-made desi…
- Warranty: 24 months
- Manufacturer: Asus
First-class image quality meets elegant, frameless designFor thousands of years, the artists of all eras have been inspired by the unique form of a sundial. This inspiration was also decisive for the development of the elegant and precision-made desi…
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | Anti-glare |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 100000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.155 mm |
Interfaces | HDMI™ , VGA |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 21 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+++ - D) |
Annual energy consumption | 30 kWh/year |
Width | 622.6 mm |
Height | 441.3 mm |
Depth | 210.1 mm |
Weight | 7 kg |
Dim | (W x H x D) 622.6 x 441.3 x 210.1 mm |
Range of uses | Gaming |
Features | Freesync , Tiltable , Full HD , Headphone jack |
Wall mounting option | No |
ASUS VX279HG gaming monitor
First-class image quality meets elegant, frameless design
For thousands of years, the artists of all eras have been inspired by the unique form of a sundial. This inspiration was also decisive for the development of the elegant and precision-made design of the new ASUS VX279HG. The ASUS VX279HG possesses a frameless edge-to-edge display with IPS-technology, which enables an enormously wide viewing angle of 178° as well as an impressive picture quality. The ultra-slim and ergonomic design enables the individual adjustment of the inclination angle, so that the user always receives a comfortable viewing position on the screen. Thanks to its HDMI and VGA interfaces, various devices can also be connected to the screen.
Vivid and lifelike images
Current IPS technology with viewing angles of 178°
The ASUS VX279HG is equipped with an IPS-display with a picture aspect ratio of 16:9 and LED-background lighting. The high viewing angle of 178° reduces color shifts in horizontal as well as vertical viewing and thus offers a true-to-life display from almost every viewing angle. Ah-IPS is the latest IPS technology and offers improved color accuracy and energy efficiency.
100,000,000:1 ASUS Smart Contrast Ratio
With the ASCR-technology (ASUS Smart Contrast Ratio) the background lighting of the display is adjusted dynamically to the respective light conditions and the contrast ratio is increased. Thus an extremely good black value and an excellent white representation is achieved in every environment and situation – for a true-to-life picture display.
Exclusive ASUS Extreme Low Motion Blur technology
The VX279HG possesses the latest ASUS Extreme Low Motion Blur technology, which reaches 1ms MPRT and thus not only eliminates streaking and motion blur, but also makes moving objects look sharper, in order to enable a fluid and direct Game play.
Fast 75Hz refresh rate
The days of frustrating lag in fast games are over: With a refresh rate of 75Hz, the VX279HG gives you the decisive advantage in ego-shooters, racing games, real-time strategy and role-playing games or sports titles.
Ultra-fluid image display with AMD FreeSync™ technology
The ASUS VX279HG is equipped with Adaptive Sync/FreeSync™ technology. This prevents not only tearing but also uneven frame rates, enables a seamless picture display and provides for smooth gameplay. This way you always have the upper hand, no matter whether in ego-shooters, racing games, real-time strategy or sports titles. (Adaptive Sync/FreeSync™ works at frame rates from 48Hz to 75Hz).
Exclusive ASUS GamePlus technology
With design, ASUS always has the customers in mind – the ASUS VX279HG has the ASUS-exclusive GamePlus hotkey, which offers you special in-game functions such as crosshair, timer, FPS counter and guidelines for screen alignment, so that you can get more out of your game. This feature has been developed in collaboration with professional players to train and improve their gaming skills.
Exclusive ASUS Splendid technology
With the implementation of some of our exclusive technologies in the ASUS VX279HG, we have raised the bar a lot to offer the user a lively, visual experience. The VX279HG supports Splendid Video Intelligence technology. It optimizes image quality and video playback by improving brightness, contrast, image sharpness and color reproduction. Splendid has two new modes - the reading and darkroom mode, in addition to Landscape, Standard, Theater, sRGB and Night modes. Low-blue light and flicker-free technologies also reduce eye strain over longer periods of use.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: HDMI™, VGA
- Freesync, Tiltable, Full HD, Headphone jack
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors