
Asus VY249HE LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA, Headphone jack (3.5 mm) IPS LED

Asus VY249HE LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, VGA, Headphone jack (3.5 mm);Full HD, VESA Mount 100 x 100 mm, Tiltable, Headphone jack, Freesync
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
Headphone jack (3.5 mm)
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
VESA Mount 100 x 100 mm
Tiltable
Headphone jack
Freesync
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
541 mm
- Height
393 mm
- Depth
130 mm
- Weight
3.38 kg
- Dim
(W x H x D) 541 x 393 x 130 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
16 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2383530 Asus VY249HE LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA, Headphone jack (3.5 mm) IPS LED
User & Safety Instructions
User & Safety Instructions 2383530 Asus VY249HE LED EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA, Headphone jack (3.5 mm) IPS LED
Description
This text is machine translated.
Features
- 60.45cm (23.8 inch) FHD IPS panel with 75Hz frame rate for smooth video playback and relaxed gaming.
- AMD FreeSync delivers a smooth image display without artifacts and at any frame rate.
- The blue light filter certified by the TUV-Rheinland and the ASUS flicker-free technology guarantee a pleasant viewing experience.
- The Color Augmentation Mode helps users with color loss to distinguish different colors better. The rest reminder function also facilitates the acquisition of the screen time.
- The proprietary, long-lasting anti-bacterial treatment inhibits the growth of bacteria and fungi on the monitor frame and control buttons.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















