Asus VY249HE-W LED 60.5 cm (23.8 inch) EEC C (A - G) 1920 x 1080 p Full HD 1 ms HDMI™, VGA, Headphone input IPS LED
Your health was at the heart of the development of the Asus VY249HE-W Eye Care monitor. It features the new ASUS Eye Care Plus technology, a proprietary, long-lasting antibacterial treatment on the monitor frame and the control buttons, and an advanc…
Your health was at the heart of the development of the Asus VY249HE-W Eye Care monitor. It features the new ASUS Eye Care Plus technology, a proprietary, long-lasting antibacterial treatment on the monitor frame and the control buttons, and an advanc…
Asus VY249HE-W LED
Your health was at the heart of the development of the Asus VY249HE-W Eye Care monitor. It features the new ASUS Eye Care Plus technology, a proprietary, long-lasting antibacterial treatment on the monitor frame and the control buttons, and an advanced IPS-FHD panel that offers exceptional image quality. The combination of a frame rate of 75 Hz and AMD-FreeSync™ support is Ideal for eLearning, work or entertainment.Perfect for working, for everyday computer tasks and occasional playingRegardless of whether you work, learn, watch or play a film - with the VY249HE-W you can experience guaranteed bright and fluid pictures.IPS panel technology for impressive 16.7 million colorsThe 60.45 cm (23.8-inch) FHD (1920 x 1080) IPS panel offers a palette of 16.7 million colors, which give photos and videos a breathtaking level of detail and reality. The panel also offers a viewing angle of 178°, in order to ensure an excellent picture quality from almost every perspective.75 Hz image refresh rate and AMD-FreeSync™ for a smooth displayA refresh rate of 75 Hz and a response time of 1 ms Moving Picture Response Time (MPRT - response time in case of moving pictures) help in reducing streak and blurring effects. This makes the VY249HE-W perfect for fast-paced games that require a quick response to the action on the screen. Additionally the AMD FreeSync technology prevents tearing and uneven frame rates to occur in order to enable an extremely smooth game play.Color augmentation mode to differentiate colors with easeThe Color Augmentation Mode helps people with a weak color vision to differentiate colors. With this mode, users can adjust the red, green, yellow, and blue tones on the screen to better differentiate themselves from each other to improve the viewing experience.Rest Reminders: Time to take a break A short 10 minuteA short 10-minute rest approximately every half hour or the application of the 20-20-20 rule can help prevent eye fatigue. The REST Reminder feature allows you to set up pop-up reminders at intervals of 5 minutes to alert the user when it is time for a short break.Adjustable Asus blue light filterAn integrated ASUS blue-light filter certified by TÜV Rheinland protects your eyes from harmful blue light. The settings can be quickly and easily accessed via the OSD menu (On-Screen Display). An intuitive slider makes it easy to adjust the filter levels to suit any scenario or user behavior.Flicker-free technologyThe integrated, TÜV Rheinland certified Asus Flicker-Free technology reduces screen flickers to ensure a particularly comfortable viewing experience. This technology helps to minimize cases of eye fatigue, which can occur during long sessions in front of the screen.Long-lasting antibacterial treatmentThe frame and control buttons of the VY249HE-W are treated with antibacterial ionic silver. The attachment of bacteria is reduced by up to 99.9%, so that the most important areas of the monitor remain hygienic and clean. This prevents the spread of harmful germs.
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, VGA, Headphone input;Flicker-free technology, Blue light screen filter, Tiltable, VESA Mount 100 x 100 mm
Facts
- 60.45cm (23.8 inch) FHD IPS panel with 75Hz screen refresh rate for smooth video display and relaxed gamingAMD FreeSync provides a smooth image display without artifacts and at every frame rateThe adjustable blue-light filter certified by TÜV-Rheinland and the ASUS Flicker-Free technology guarantee a pleasant viewing experienceThe color augmentation mode helps users with low color vision to better differentiate between different colors. The REST Reminder function facilitates the same time the recording of the screen timeThe proprietary, long-lasting antibacterial treatment inhibits the growth of bacteria and fungi on the monitor frame and control buttons
Delivery
- Cable
- Quick guide.
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitors
- 32" monitor
- 49" monitor
- AOC monitor
- IPS panel
- BenQ monitor
- LCD monitor
- Samsung monitor
- Asus monitor
- Gaming PC monitors
- 60 Hz monitor
- UHD monitor
- Pivoting monitor
- 240 Hz monitor
- 144 Hz monitor
- Iiyama monitor
- LED monitor
- 4K monitor
- PC monitor 24"
- Ultrawide Monitors
- HP monitor
- Acer monitor
- 34" monitor
- 165 Hz monitor
- PC monitor 27"
- Dell monitor
- HDMI monitor
- PC curved monitor
- EIZO monitor
- BenQ 24" monitor