Asus XG17AHPE LED 43.9 cm (17.3 inch) 1920 x 1080 p Full HD 3 ms Headphone jack (3.5 mm), USB-C™, Micro HDMI™ IPS LED

  • Item no.: 2344692
  • Manufacturer no.: 90LM05G1-B02170
  • EAN: 2050006618134

43.94cm (17.3-inch) Full HD, portable IPS gaming monitor with 240Hz refresh rate, 3ms response time and adaptive sync for a smooth gameplay without tearingpowerful, integrated battery with 7800mAh for mobile operation of up to 3.5 hours at 240Hz. Fas…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2344692
  • Manufacturer no.: 90LM05G1-B02170
  • EAN: 2050006618134

43.94cm (17.3-inch) Full HD, portable IPS gaming monitor with 240Hz refresh rate, 3ms response time and adaptive sync for a smooth gameplay without tearingpowerful, integrated battery with 7800mAh for mobile operation of up to 3.5 hours at 240Hz. Fas…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 17.3 inch
Display (cm) 43.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 3 ms
Brightness 300 cd/m²
Contrast ratio 1000 : 1
Interfaces Headphone jack (3.5 mm) , USB-C™ , Micro HDMI™
No. of USB 3.0 ports 1 x
Energy efficiency rating
Doesn't apply
Width 399 mm
Height 251 mm
Depth 9.95 mm
Weight 1.06 kg
Dim (W x H x D) 399 x 251 x 9.95 mm
Screen resolution Full HD (1920 x 1080 pixel)
Screen size diagonal (cm) 43.9 cm

Technical data

Product type LED
Screen size diagonal (inches) 17.3 inch
Display (cm) 43.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 3 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors