Asus ZenBook 14 UX434FAC 35.6 cm (14.0 inch) Full HD Laptop Intel® Core™ i7 i7-10510U 8 GB RAM 512 GB SSD Intel UHD Gra
Technical data
Type | ZenBook 14 UX434FAC |
---|---|
Display (cm) | 35.6 cm |
Screen size diagonal (inches) | 14.0 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU series | Intel® Core™ i7 |
Processor/type | i7-10510U |
Processor generation | 10th Gen (Comet Lake) |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 1.8 GHz |
Turbo frequency (max.) | 4.9 GHz |
CPU cache | 8 MB |
RAM | 8 GB |
RAM / Max. upgrade | 8 GB |
Graphics card type | Intel UHD Graphics |
Graphics card type | 620 |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 512 GB |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | Headphone/mic combo jack (3.5 mm) , HDMI™ , Bluetooth , USB 2.0 , USB 3.2 (Gen 2) , USB-C™ , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Card reader |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (2nd gen) | 1 x |
No. of USB 3.0 ports | 1 x |
Supported memory cards | microSD |
Colour | Blue |
Width | 31.9 cm |
Height | 1.82 cm |
Depth | 19.9 cm |
Weight | 1.15 kg |
Battery / technology | 50Wh, 3S1P, 3-cell Li-ion battery |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
Documents & Downloads
ASUS UX434FAC-A5191T
Highlights & Details
- Display: 35.6 cm (14.0 inch) Anti-glare Full HD 1920 x 1080 p
- CPU: Intel® Core™ i7 i7-10510U 10th Gen (Comet Lake) (4 x 1.8 GHz)
- RAM: 8 GB
- Memory size: 512 GB SSD
- Graphics card :Intel UHD Graphics 620
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops