Asus ZenFone 7 Pro Dual SIM smartphone 256 GB 6.67 inch (16.9 cm) Dual SIM Android™ 10 64 MP, 12 MP, 8 MP White

  • Item no.: 2299309
  • Manufacturer no.: ZS671KS-2B017EU
  • EAN: 4718017822084

Asus ZenFone 7 Pro Dual SIM smartphone White

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2299309
  • Manufacturer no.: ZS671KS-2B017EU
  • EAN: 4718017822084

Asus ZenFone 7 Pro Dual SIM smartphone White

  • Warranty: 24 months
  • Manufacturer: Asus
  • LOCATION: (A)GPS, GLONASS, BEIDOU, GALILEO, QZSS
  • POWER ADAPTER: USB 30W (9V/2A), 100-240V AC, 50/60HZ
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.42 GHz
Display (cm) 16.9 cm
Screen size diagonal (inches) 6.67 inch
Display resolution 2280 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 12 MP , 8 MP
Memory capacity 256 GB
Memory card slots microSD card (up to 2 TB)
RAM
8 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 5.1
GSM standard GSM/2G , UMTS/3G , LTE/4G , 5G
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features AMOLED , Fingerprint scanner , NFC
Contract None
Colour White
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 33 h
Standby max. 33 d
Rechargeable Li-Polymer, 5000 mAh
Width 77.2 mm
Height 165 mm
Depth 8.9 mm
Weight 235 g
Interfaces USB-C™ USB 2.0 , Bluetooth , Wi-Fi , NFC
Rechargeable battery technology LiPo
5G frequency band 700 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz , 3500 MHz , 3700 MHz
SIM card type
Dual SIM
Battery capacity 5000 mAh
Product type Dual SIM smartphone

Technical data

  • LOCATION: (A)GPS, GLONASS, BEIDOU, GALILEO, QZSS
  • POWER ADAPTER: USB 30W (9V/2A), 100-240V AC, 50/60HZ
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.42 GHz
Display (cm) 16.9 cm
Screen size diagonal (inches) 6.67 inch
Display resolution 2280 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 64 MP , 12 MP , 8 MP
Memory capacity 256 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones