Asus Zenfone Max M2 Smartphone 64 GB 6.3 inch (16 cm) Hybrid slot Android™ 8.1 Oreo Blue
Giant display, giant battery, pure Android pleasureWith the ASUS ZenFone Max M2(ZB633KL) you can simply hold all the freedoms in your hand. The Max M2 is as handy as a smartphone, but offers a huge HD+ display with ultra-slim frame. The huge battery,…
- Warranty: 24 months
- Manufacturer: Asus
Giant display, giant battery, pure Android pleasureWith the ASUS ZenFone Max M2(ZB633KL) you can simply hold all the freedoms in your hand. The Max M2 is as handy as a smartphone, but offers a huge HD+ display with ultra-slim frame. The huge battery,…
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Operating system (Version) | Android™ 8.1 Oreo |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
Display (cm) | 16 cm |
Screen size diagonal (inches) | 6.3 inch |
Display resolution | 1528 x 720 p |
Resolution of built-in camera | 2 MP , 13 MP |
Front camera resolution | 8 MP |
Memory capacity | 64 GB |
Memory card slots | microSDXC card |
RAM | 4 GB |
---|---|
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | UMTS/3G , LTE/4G , GSM/2G |
Data transfer | LTE , UMTS , WiFi |
Colour | Blue |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 35 h |
Standby max. | 33 d |
Width | 76 mm |
Height | 158 mm |
Depth | 7.7 mm |
Weight | 160 g |
Interfaces | Micro USB 2.0 , Headphone jack (3.5 mm) |
Rechargeable battery technology | LiPo |
Type | Zenfone Max M2 |
SIM card type | Hybrid slot |
Battery capacity | 4000 mAh |
Product type | Smartphone |
ASUS Zenfone Max M2
Giant display, giant battery, pure Android pleasure
With the ASUS ZenFone Max M2(ZB633KL) you can simply hold all the freedoms in your hand. The Max M2 is as handy as a smartphone, but offers a huge HD+ display with ultra-slim frame. The huge battery, the useful triple-slot and face unlock guarantee extreme running times and high comfort. The advanced dual camera system ensures that you can capture every moment in brilliant quality and the pure AndroidTM 8.1 offers unrestricted flexibility.
Full energy for your mobile life
The ZenFoneMax M2 is continuously in use for days with a battery charge. The Max M2 is also your perfect companion on the move: Play up to 8 hours without interruption or watch your favorite series for up to 21 hours. Thanks to intelligent power management technology, the Max M2 guarantees the highest operational safety including optimized battery life and long-term high battery performance.
Dual camera for crisp photos
The camera system of the ZenFone Max M2 integrates a 13MP camera with fast phase detection auto focus, intelligent motive recognition as well as electronic image stabilizer. The second 2MP camera provides for optimum depth of field and thus enables particularly beautiful portrait recordings. Fans of expressive selfies are also always in the best picture with the 8MP front camera.
Top equipment with face unlock and triple slot
OCTA-Core processor power and 4GB RAM make the ZenFone Max M2 a real performance performer and the above-average equipment leaves nothing to be desired. Unlock the Max via FaceUnlock with a single view or alternatively use the lightning-fast fingerprint sensor. Thanks to the practical Triple-Slot you can also forget the annoying card changes: Simply use two SIM-cards in parallel and expand the internal memory with a microSD-card (up to 2 TB) at the same time.
This text is machine translated.
Highlights & Details
- 16 cm(6.3 inch ) Display, 1528 x 720 p
- Octa CoreProcessor (8 x )
- 64 GB built-in memory (microSDXC card)
- Android™ 8.1 Oreo
- Dual camera for crisp photos
Facts
- Borderless 6-inch Notch-Display
- Operating System: Pure Android 8.1 (Oreo)
- Processor: Qualcomm® Snapdragon™ 632
- Power rechargeable battery for outstanding running times
- Pure Android and triple slot for maximum flexibility
- Triple slot: 2x nano SIM + 1x microSDXC (up to 2 TB)
- Sensors: G-sensor, gyro sensor, E-compass, approximation, ambient light, fingerprint
- Integrated speaker, dual microphone
Delivery
- ASUS ZenFone Max M2
- Headset
- SIM tool
- MAINS ADAPTER USB 10W(5V/2A)
- MicroUSB cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones