Asus ZenPad 3S 10 Android 24.6 cm (9.7 inch) 128 GB WiFi Silver 2.1 GHz MediaTek Android™ 6.0 Marshmallow 2048 x 1536 p

  • Item no.: 1537735
  • Manufacturer no.: 90NP0271-M00830
  • EAN: 4712900633986

Ultra-thin aluminum designThe ZenPad 3S10 feels with its slim and light metal casing on both sides with a diamond-ground edges of the great and looks very great.Elegantly down to the smallestThe housing is made of one piece of aluminum precision mach…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1537735
  • Manufacturer no.: 90NP0271-M00830
  • EAN: 4712900633986

Ultra-thin aluminum designThe ZenPad 3S10 feels with its slim and light metal casing on both sides with a diamond-ground edges of the great and looks very great.Elegantly down to the smallestThe housing is made of one piece of aluminum precision mach…

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Display resolution 2048 x 1536 p
CPU series MediaTek
Processor cores (No.) 6 x
CPU speed 2.1 GHz
RAM
4 GB
RAM type DDR3 RAM
Memory capacity 128 GB
Memory card slots microSD card (up to 128 GB)
Features Fingerprint sensor , Glonass , GPS
Bluetooth 4.2
Mobile internet WiFi
NFC (Near field communication) No
Built-in GPS Yes
Phone function No
Interfaces Audio stereo (3.5 mm jack) , USB-C™
Colour Silver
Width 240.5 mm
Height 163.7 mm
T 5.8 mm
Weight 430 g
Operating time (max.) 9 h
Product type Android
Operating system (Version) Android™ 6.0 Marshmallow
Bluetooth Yes
CPU type Hexa Core

Technical data

Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Display resolution 2048 x 1536 p
CPU series MediaTek
Processor cores (No.) 6 x
CPU speed 2.1 GHz
RAM
4 GB
RAM type DDR3 RAM
Memory capacity 128 GB
Memory card slots microSD card (up to 128 GB)

Frequently bought together

Similar products

See and discover other items from category Android Tablets