ATE Electronics RB10/1-47R-J High power resistor 47 Ω Axial lead 12 W 5 % 120 pc(s)

Type Axial lead
Resistance 47 Ω
Power rating 12 W
Tolerance ± 5 %
Length 35 mm
Width 24.4 mm
Height 10 mm
Content 120 pc(s)
RoHS-compliant Yes
Type RB10/1-47R-J
Product type High power resistor

Technical data

Type Axial lead
Resistance 47 Ω
Power rating 12 W
Tolerance ± 5 %
Length 35 mm
Width 24.4 mm
Height 10 mm
Content 120 pc(s)
RoHS-compliant Yes
Type RB10/1-47R-J

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors