ATE Electronics RB10/1-4K7-J High power resistor 4.7 kΩ Axial lead 12 W 5 % 120 pc(s)

Type Axial lead
Resistance 4.7 kΩ
Power rating 12 W
Tolerance ± 5 %
Length 35 mm
Width 24.4 mm
Height 10 mm
Content 120 pc(s)
RoHS-compliant Yes
Type RB10/1-4K7-J
Product type High power resistor

Technical data

Type Axial lead
Resistance 4.7 kΩ
Power rating 12 W
Tolerance ± 5 %
Length 35 mm
Width 24.4 mm
Height 10 mm
Content 120 pc(s)
RoHS-compliant Yes
Type RB10/1-4K7-J

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors