ATE Electronics RB25/ High power resistor 0.18 Ω Axial lead 25 W 5 % 1 pc(s)
Technical data
Type | Axial lead |
---|---|
Resistance | 0.18 Ω |
Power rating | 25 W |
Tolerance ± | 5 % |
Length | 27 mm |
Width | 14 mm |
Height | 14 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 27 x 14 x 14 mm |
RoHS-compliant | Yes |
Type | RB25/ |
---|---|
Type | wired axially |
Design type | Wire-wound |
Category | Fixed resistor |
Product type | High power resistor |
Documents & Downloads
25 W high-load wire-wound resistor
- Warranty: 24 months
- Manufacturer: ATE Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors