ATE Electronics RB25/1-33-J High power resistor 33 Ω Axial lead 25 W 5 % 20 pc(s)

  • Item no.: 641981
  • Manufacturer no.: RB25/1-33-J
  • EAN: 2050001771292

LOAD RESISTOR 25W 5% 33R 20PC

  • Item no.: 641981
  • Manufacturer no.: RB25/1-33-J
  • EAN: 2050001771292

LOAD RESISTOR 25W 5% 33R 20PC

Type Axial lead
Resistance 33 Ω
Power rating 25 W
Tolerance ± 5 %
Length 27 mm
Width 14 mm
Height 14 mm
Content 20 pc(s)
RoHS-compliant Yes
Type RB25/1-33-J
Product type High power resistor

Technical data

Type Axial lead
Resistance 33 Ω
Power rating 25 W
Tolerance ± 5 %
Length 27 mm
Width 14 mm
Height 14 mm
Content 20 pc(s)
RoHS-compliant Yes
Type RB25/1-33-J

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors