ATE Electronics RB50/ High power resistor 0.33 Ω Axial lead 50 W 5 % 1 pc(s)

  • Item no.: 421480
  • Manufacturer no.: RB50/0.33
  • EAN: 2050000105791

Wire wound resistor 50 W 5% 0R33

  • Item no.: 421480
  • Manufacturer no.: RB50/0.33
  • EAN: 2050000105791

Wire wound resistor 50 W 5% 0R33

Type Axial lead
Resistance 0.33 Ω
Power rating 50 W
Tolerance ± 5 %
Length 50 mm
Width 16 mm
Height 16 mm
Content 1 pc(s)
Dim (L x W x H) 50 x 16 x 16 mm
RoHS-compliant Yes
Type RB50/
Type axially leaded
Design type Wire
Category Fixed resistor
Product type High power resistor

Technical data

Type Axial lead
Resistance 0.33 Ω
Power rating 50 W
Tolerance ± 5 %
Length 50 mm
Width 16 mm
Height 16 mm
Content 1 pc(s)
Dim (L x W x H) 50 x 16 x 16 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors