ATE Electronics RB50/ High power resistor 0.82 Ω Axial lead 50 W 5 % 1 pc(s)
Technical data
Type | Axial lead |
---|---|
Resistance | 0.82 Ω |
Power rating | 50 W |
Tolerance ± | 5 % |
Length | 50 mm |
Width | 16 mm |
Height | 16 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 50 x 16 x 16 mm |
RoHS-compliant | Yes |
Type | RB50/ |
---|---|
Type | axially leaded |
Design type | Wire |
Category | Fixed resistor |
Product type | High power resistor |
Documents & Downloads
50 W high-load wire-wound resistor
- Warranty: 24 months
- Manufacturer: ATE Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors