ATEN DVI Adapter [1x DVI socket 29-pin - 1x DVI socket 29-pin] Black
The ATEN VC 060 is a DVI EDID emulator, the EDID a screen saves and emulates a reliable availability of the EDID, so that permanently for a DVI signal source is ensured, and these in the optimal resolution sends the image signal.The DVI EDID emulator…
- Warranty: 24 months
- Manufacturer: ATEN
The ATEN VC 060 is a DVI EDID emulator, the EDID a screen saves and emulates a reliable availability of the EDID, so that permanently for a DVI signal source is ensured, and these in the optimal resolution sends the image signal.The DVI EDID emulator…
- Warranty: 24 months
- Manufacturer: ATEN
Technical data
Cable type | DVI |
---|---|
No. of A connectors | 1 x |
Type A | DVI socket 29-pin |
No. of B connections | 1 x |
Type B | DVI socket 29-pin |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Halogen-free | No |
Cable type | DVI-I Dual Link |
---|---|
Signal flow direction | Unidirectional (uni) |
Video resolution | 1920 x 1200 p |
Product type | TV/monitor Adapter |
Documents & Downloads
ATEN VC 060 DVI 24+5-pin-EDID Emulator
The ATEN VC 060 is a DVI EDID emulator, the EDID a screen saves and emulates a reliable availability of the EDID, so that permanently for a DVI signal source is ensured, and these in the optimal resolution sends the image signal.
The DVI EDID emulator from ATEN is a handy tool when it comes to in a video installation maximum display results. The EDID emulator offers three flexible selection and switching options for the different EDID modes: Standard Mode, programming mode and learning mode. It includes an easy-to-use EDID wizard via which the user the EDID settings easily view, save and manage.
This text is machine translated.
Highlights & Details
- Supports resolutions up to 1920 x 1200 pixels
- EDID assistant for simplified management of the EDID settings
- 3 different EDID modes Standard, learning, programming
- No external power supply required
Facts
- Maximum Image Quality - HDTV resolutions 480i, 480p, 720i, 720p, 1080i, 1080p (1920 x 1080); VGA, SVGA, XGA, SXGA, UXGA and WUXGA (1920x1200)
- Controls the EDID communication between the connected devices automatically
- Signal rates of up to 2.25 GB/s at 1080p
- LED-display of the graphics sources
- Supports wide screen monitors
- Supports Hot plugging
Delivery
- DVI-Emulator
- RS-232 configuration cable
- Dc cable with USB plug
- User manual.
- Warranty: 24 months
- Manufacturer: ATEN
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters