Attend microSD Card connector Flap 112C-TBAR-R02 1 pc(s)
Ideally suited for experimental set-ups, or to replace in existing applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Ideally suited for experimental set-ups, or to replace in existing applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Technical data
Type | 112 C-TBAR-R02 |
---|---|
Compatible with | microSD |
Connection | Soldering |
Locking mechanism | Flap |
Length | 13.2 mm |
Width | 14.6 mm |
Height | 1.93 mm |
Dim | (L x W x H) 13.2 x 14.6 x 1.93 mm |
Product type | Card connector |
Documents & Downloads
MicroSD card socket for soldering
Ideally suited for experimental set-ups, or to replace in existing applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Card Slots