Attend SIM Card connector No. of contacts: 6 + 2 Push, Push 115A-ADA0-R02 1 pc(s)
Ideally suited for making test circuits or replacement for existing systems.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Ideally suited for making test circuits or replacement for existing systems.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Technical data
Type | 115 A-ADA0-R02 |
---|---|
Compatible with | SIM |
No. of contacts | 6 + 2 |
Connection | Soldering |
Locking mechanism | Push , Push |
Length | 26.5 mm |
Width | 20.95 mm |
Height | 2.5 mm |
Dim | (L x W x H) 26.5 x 20.95 x 2.5 mm |
Product type | Card connector |
Documents & Downloads
SIM card socket for soldering
Ideally suited for making test circuits or replacement for existing systems.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Card Slots