Attend SIM Card connector No. of contacts: 6 Push, Pull 115C-AC00-R 1 pc(s)
Ideally suited for making test circuits or replacement for existing systems.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Ideally suited for making test circuits or replacement for existing systems.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Technical data
Type | 115C-AC00-R |
---|---|
Compatible with | SIM |
No. of contacts | 6 |
Connection | Soldering |
Locking mechanism | Push , Pull |
Length | 25.35 mm |
Width | 16.3 mm |
Height | 2.7 mm |
Dim | (L x W x H) 25.35 x 16.3 x 2.7 mm |
Product type | Card connector |
Documents & Downloads
SIM card socket for soldering
Ideally suited for making test circuits or replacement for existing systems.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Card Slots