Attend SIM Card connector No. of contacts: 7 Flap 115G-AAAA-R 1 pc(s)
The SIM card socket has a flap in a closed condition for a secure hold of the SIM card.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
The SIM card socket has a flap in a closed condition for a secure hold of the SIM card.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Technical data
Type | 115 G-AAAA-R |
---|---|
Compatible with | SIM |
No. of contacts | 7 |
Connection | Soldering |
Locking mechanism | Flap |
Length | 24.5 mm |
Width | 17.8 mm |
Height | 1.8 mm |
Dim | (L x W x H) 24.5 x 17.8 x 1.8 mm |
Product type | Card connector |
Documents & Downloads
SIM card socket for soldering
The SIM card socket has a flap in a closed condition for a secure hold of the SIM card.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Card Slots