Auer Signalgeräte Buzzer 812510405 ESV Non-stop acoustic signal, Acoustic pulse 12 V DC, 12 V AC, 24 V DC, 24 V AC 85
M22 built-in buzzer with a large Voltage Range (10-24 V) · For 22.5 mm fault/warning signal devices. · Continuous and pulsed sound via terminal can be controlled · For universal applications · Sealed Electronics · Low power consumption · Removable pl…
M22 built-in buzzer with a large Voltage Range (10-24 V) · For 22.5 mm fault/warning signal devices. · Continuous and pulsed sound via terminal can be controlled · For universal applications · Sealed Electronics · Low power consumption · Removable pl…
Installed electronic buzzer
M22 built-in buzzer with a large Voltage Range (10-24 V) · For 22.5 mm fault/warning signal devices. · Continuous and pulsed sound via terminal can be controlled · For universal applications · Sealed Electronics · Low power consumption · Removable plug-in clamp for easy electrical connection / Mounting · Protection rating: IP 65
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Audible Signal Devices