Auer Signalgeräte Combo sounder LED ELG Red Non-stop light signal, Flasher 24 V DC, 24 V AC
M22 built-in buzzer with bright LED lamp · For 22.5 mm fault/warning signal devices. · Continuous, intermittent via terminal can be controlled · LED permanent/flashing synchronous to the sound · Continuously adjustable volume also the built-in condit…
M22 built-in buzzer with bright LED lamp · For 22.5 mm fault/warning signal devices. · Continuous, intermittent via terminal can be controlled · LED permanent/flashing synchronous to the sound · Continuously adjustable volume also the built-in condit…
Installed electronic buzzer LED steady light/flashing light
M22 built-in buzzer with bright LED lamp · For 22.5 mm fault/warning signal devices. · Continuous, intermittent via terminal can be controlled · LED permanent/flashing synchronous to the sound · Continuously adjustable volume also the built-in condition · For universal applications · Sealed Electronics · Removable plug-in clamp for easy electrical connection / Mounting · Protection rating: IP 65 · SPS-compatible · 2 sizes 65 and 45 mm.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Signal Device Combos