Auer Signalgeräte Light LED AUER 859571313.CO Orange Non-stop light signal, Flasher 230 V AC
In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The…
In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The…
TDCP LED continuous/flashing light Orange, 230 V AC
In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The lights range includes a wide range of high-impact resistant (IK10) and splash-resistant LED-built-in light. There is a choice of dome with 75 (TDCP, TDFP) or 60 mm (UDCP, UDFP) diameter in 2 colors with LED continuous, blinking or flashing light.
The LED permanent or flashing light with a diameter of 75mm and 37mm (PG 29) Installation dimension is owing to high performance LED technology saves power, vibration-resistant and durable. There is a choice of 2 dome colors. Practical is the convenient connection technology with high contact reliability. The efficient lamp is suitable for PLC and the LED permanent or flashing light can be controlled externally. Thanks to the cap made of highly impact-resistant polycarbonate (IK10/20 Joules) is the TDCP manipulier and vandal-proof.
This text is machine translated.
Highlights & Details
- Installation dimension 37 mm (PG 29)
- Manipulier and vandal-proof construction is also difficult mechanical and environmental requirements
- Shock and vibration-resistant
- Maintenance free
- Long operating life
Comments
Customer reviews
Similar products
See and discover other items from category Visual Signal Devices