
Total (€ 39.49 / piece)
€ 39.49
plus VAT.
14-day return policy included
Technical specifications
- Product type
Signal tower component
- Operating voltage
230 V AC
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
40 mm
IP66
- Dim
(Ø) 40 mm
- Colour
Yellow
- Type
ZDC
- Weight
45 g
- Type
LED
- Calotte colour
Yellow
Documents & Downloads
Datasheet
Datasheet 516621 Auer Signalgeräte Signal tower component 902017313 ZDC Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 516621 Auer Signalgeräte Signal tower component 902017313 ZDC Yellow 1 pc(s)
Conformity certificate
Conformity certificate 516621 Auer Signalgeräte Signal tower component 902017313 ZDC Yellow 1 pc(s)
Description
Modular, universal signal tower series · Modern signal tower concept based on current LED technology, alternatively, operation with conventional incandescent lamp technology · Excellent price/performance ratio · Full range of bright LED modules in the Functions · LED continuous/LED flash and LED multi-flash modules in design "HIGH PERFORMANCE" available for highest signal effect · Very long life through maintenance-free LED technology, vibration-resistant and significantly reduced power consumption · Piezo buzzer and Mehrtonsirenen-Module · Convenient connection technology · Wide range of mounting types including quick mounting system · SPS-enabled (leakage and inrush currents) · High protection class IP 66, certified by UL type 4/4 X/13.
This text is machine translated.
This text is machine translated.
Hints
Delivery incl. bulb!










