
Technical specifications
- Product type
Sounder
- Series
ES2
- Operating voltage
110 V AC
230 V AC
- Signal type
Multi-tone signal
- No. of tones
32
IP65
- Case colour
White
- Material
Acrylonitrile butadiene styrene
- Type
ES2
- Noise emission (max.)
106 dB
- Pitch
440-2850 Hz
- Weight
295 g
- Max. temperature
+70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 516668 Auer Signalgeräte Sounder C115200113 ES2 Multi-tone signal 110 V AC, 230 V AC 106 dB
User & Safety Instructions
User & Safety Instructions 516668 Auer Signalgeräte Sounder C115200113 ES2 Multi-tone signal 110 V AC, 230 V AC 106 dB
Conformity certificate
Conformity certificate 516668 Auer Signalgeräte Sounder C115200113 ES2 Multi-tone signal 110 V AC, 230 V AC 106 dB
Description
This text is machine translated.

