
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
Avery Zweckform L4778REV-8 Weather-proof labels, removable, 45.7 x 21.2 mm, 8 sheets/384 labels, white
- Durable, white film labels for strong adhesion. RemovableOil, dirt, UV & temperature resistant as well as water and tear resistantEnvironmentally friendly: Climate-neutral product, PVC-freeideal for temporary markings indoors and outdoors. For labeling inventory, shelves, storage and productionSuitable for all common laser printers - guaranteed without stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
Label film
- Label size
45.7 x 21.2 mm
- Label material
Polyester film
- Factory colour
White
- Adhesion
Removable
- Content
384 pc(s)
- Format
Rectangular
Rounded corners
- Label width
45.7 mm
- Label height
21.2 mm
- Contents
8 Sheet
- Suitable for
Laser, colour
Laser printer
Colour copier
Copier
Manual labeling
- Use
Address
Marking
Marking
Point out
Highlight
Universal
Labeling
- Printable
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1594873 Avery-Zweckform L4778REV-8 Label film 45.7 x 21.2 mm Polyester film White 384 pc(s) Removable Laser, colour, Laser print
Description
The detachable, weather-proof labels L4778REV-8 in 45.7 x 21.2 mm format for Avery ZWECKFORM laser printers are characterized by their extreme durability both indoors and outdoors. 384 matt coated polyester film labels on 8 sheets. The stickers adhere very strongly and can be detached without leaving any residues of adhesive and are thus particularly suitable for temporary marking in stock and production, as inventory and property labels or for promotions and temporary product labels. The tear and water-resistant film labels are much more durable than paper labels, they are oil, dirt, UV and temperature resistant (-20° to +80°C) and washable.Design and print your weather-proof stickers quickly and easily - with the free Avery Zweckform label templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.
This text is machine translated.
This text is machine translated.






















