AVIT AV02032 Goniometer attachment 90 °

  • Item no.: 841190
  • Manufacturer no.: AV02032
  • EAN: 5013969990782

• Versatile design suitable for use with a straight edge or spirit level
• Simple dial mechanism can be used to set or identify any angle up to 90°

  • Warranty: 24 months
  • Manufacturer: AVIT
  • Item no.: 841190
  • Manufacturer no.: AV02032
  • EAN: 5013969990782

• Versatile design suitable for use with a straight edge or spirit level
• Simple dial mechanism can be used to set or identify any angle up to 90°

  • Warranty: 24 months
  • Manufacturer: AVIT
Angle setting (max.) 90 °
Material Steel
Weight 110 g
Calibrated to
Manufacturer's standards (no certificate)
Type AV02032
Product type Goniometer attachment

Technical data

Angle setting (max.) 90 °
Material Steel
Weight 110 g
Calibrated to
Manufacturer's standards (no certificate)
Type AV02032
Product type Goniometer attachment

Frequently bought together

Similar products

See and discover other items from category Goniometers