Technical data
Saw blade length | 150 mm |
---|---|
No. of teeth (per inch) | 24 |
No. of tips per inch | 25 |
Material (handle) | Plastic |
Length | 255 mm |
Weight | 170 g |
Content | 1 pc(s) |
Blade length | 150mm 6" |
Product type | Small metal saw |
Mini Hacksaw - 150mm (6")
• Screw adjustment for quick and easy blade tensioning
• Soft grip handle for extra comfort
- Warranty: 24 months
- Manufacturer: AVIT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Handheld Saws