Fast Internet in any plug socket - with FRITZ!Powerline 530 E set
With FRITZ! Powerline 530 E, you can transform each any power socket in a fast network connection. Through the integrated socket of FRITZ! Powerline, no current was lost. From laborious cable laying in the living areas with FRITZ! Powerline 530 E. The perfect introduction to your home network for you: the set with two adapters.
FRITZ!Powerline 530 E: with up to 500 MBit/s devices to network
With FRITZ! Powerline surf at high speed through the Internet. The connection via FRITZ!Powerline 530 E is so reliable that self-bandwidth-intensive applications such as HD streaming and 3D video easily. Each adapter has a fast Ethernet network connection. You can integrate to devices such as Blu-ray player, television or game console into the domestic power - enjoy the benefits of FRITZ! Powerline 530 E.
Maximum security and flexibility with FRITZ!Powerline 530 E
Thanks to the 128-bit AES encryption from the factory to move safely in heimetz and Internet. With the FRITZ!Powerline 530 E set, you are flexible, because you can your network with all the common powerline adapters of the 500 and 200-MBit/S-Class. The establishment of FRITZ! Powerline 530 E is very simple: a software installation is not necessary complete only the adapter plug in, press button and off you go. Particularly impressive, the low power consumption of the FRITZ! Powerline 530 E sets. The power consumption of FRITZ! Powerline 530 E is compared to other popular powerline adapters almost up to 50 percent lower.
You benefit from the built-in mains filter also reduced interference and get an excellent data transfer.
The two set of FRITZ! Powerline 530 E is pre-configured and ready for immediate use.
Take a step in the home network with Powerline and connect your devices. So that you experience maximum internet fun directly from the mains socket.
This text is machine translated.