AVX TAP107M016SCS Tantalum capacitor Radial lead 5 mm 100 µF 16 V DC 20 % (Ø x H) 9 mm x 16 mm 1 pc(s)
Drop-Tantalum capacitor with low leakage current and low impedance, according to CECC 30201-032.
- Warranty: 24 months
- Manufacturer: AVX
Drop-Tantalum capacitor with low leakage current and low impedance, according to CECC 30201-032.
- Warranty: 24 months
- Manufacturer: AVX
Technical data
- Climate category: 55/125/56
Type | Radial lead |
---|---|
Capacity (elec.) | 100 µF |
Nominal voltage | 16 V DC |
Tolerance ± | 20 % |
Height | 16 mm |
(Ø) | 9 mm |
CS | 5 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (Ø x H) 9 mm x 16 mm |
---|---|
Type | TAP107M016SCS |
Nominal voltage (details) | 16 V |
Capacity (elec.) | 100 µF |
Voltage | 16 V |
Temperature range | -55 - +125 °C |
RoHS-compliant | Yes |
Product type | Tantalum capacitor |
Documents & Downloads
Tantalum capacitor TAP Series
Drop-Tantalum capacitor with low leakage current and low impedance, according to CECC 30201-032.
- Warranty: 24 months
- Manufacturer: AVX
Comments
For more information on this TAP107M016SCS capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tantalum Capacitors