AVX TAP334M035SCS Tantalum capacitor Radial lead 2.5 mm 0.33 µF 35 V DC 20 % (Ø x H) 4.5 mm x 7 mm 1 pc(s)
Drop-Tantalum capacitor with low leakage current and low impedance, according to CECC 30201-032.
- Warranty: 24 months
- Manufacturer: AVX
Drop-Tantalum capacitor with low leakage current and low impedance, according to CECC 30201-032.
- Warranty: 24 months
- Manufacturer: AVX
Technical data
- Climate category: 55/125/56
Type | Radial lead |
---|---|
Capacity (elec.) | 0.33 µF |
Nominal voltage | 35 V DC |
Tolerance ± | 20 % |
Height | 7 mm |
(Ø) | 4.5 mm |
CS | 2.5 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (Ø x H) 4.5 mm x 7 mm |
---|---|
Type | TAP334M035SCS |
Nominal voltage (details) | 35 V |
Capacity (elec.) | 0.33 µF |
Voltage | 35 V |
Temperature range | -55 - +125 °C |
RoHS-compliant | Yes |
Product type | Tantalum capacitor |
Documents & Downloads
Tantalum capacitor TAP Series
Drop-Tantalum capacitor with low leakage current and low impedance, according to CECC 30201-032.
- Warranty: 24 months
- Manufacturer: AVX
Comments
For more information on this TAP334M035SCS capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tantalum Capacitors