AVX TAP474M035SCS Tantalum capacitor Radial lead 2.5 mm 0.47 µF 35 V DC 20 % (Ø x H) 4.5 mm x 7 mm 1 pc(s)

  • Item no.: 447027
  • Manufacturer no.: TAP474M035SCS
  • EAN: 2050000681721

Drop-Tantalum capacitor with low leakage current and low impedance, according to CECC 30201-032.

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 447027
  • Manufacturer no.: TAP474M035SCS
  • EAN: 2050000681721

Drop-Tantalum capacitor with low leakage current and low impedance, according to CECC 30201-032.

  • Warranty: 24 months
  • Manufacturer: AVX
  • Climate category: 55/125/56
Type Radial lead
Capacity (elec.) 0.47 µF
Nominal voltage 35 V DC
Tolerance ± 20 %
Height 7 mm
(Ø) 4.5 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (Ø x H) 4.5 mm x 7 mm
Type TAP474M035SCS
Nominal voltage (details) 35 V
Capacity (elec.) 0.47 µF
Voltage 35 V
Temperature range -55 - +125 °C
RoHS-compliant Yes
Product type Tantalum capacitor

Technical data

  • Climate category: 55/125/56
Type Radial lead
Capacity (elec.) 0.47 µF
Nominal voltage 35 V DC
Tolerance ± 20 %
Height 7 mm
(Ø) 4.5 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors