Axxatronic 161 Universal enclosure 82 x 160.8 x 44.1 Plastic Light grey 1 pc(s)
Upper and lower sections are screwed down with 4 enclosed screws. The level of sealing required is achieved by a guide slot in the upper and lower sections. Threaded bushings for securing components are incorporated in the upper and lower sections.
- Warranty: 24 months
- Manufacturer: Axxatronic
Upper and lower sections are screwed down with 4 enclosed screws. The level of sealing required is achieved by a guide slot in the upper and lower sections. Threaded bushings for securing components are incorporated in the upper and lower sections.
- Warranty: 24 months
- Manufacturer: Axxatronic
Technical data
Material | Plastic |
---|---|
Colour | Light grey |
Length | 82 mm |
Width | 160.8 mm |
Height | 44.1 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 82 x 160.8 x 44.1 mm |
RoHS-compliant | Yes |
Type | 161 |
Material (details) | Impact-resistant plastic |
Product type | Universal enclosure |
---|
Documents & Downloads
Axxatronic 161 Universal enclosure 82 x 160.8 x 44.1 Plastic Light grey 1 pc(s)
Upper and lower sections are screwed down with 4 enclosed screws. The level of sealing required is achieved by a guide slot in the upper and lower sections. Threaded bushings for securing components are incorporated in the upper and lower sections.
Delivery
- Upper and lower parts of the casing
- Front and rear plate
- Screws
- Threaded inserts
- Warranty: 24 months
- Manufacturer: Axxatronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures