Axxatronic 7200-2025 Fitting bracket 240 x 160 x 120 Polycarbonate (PC) Grey 1 pc(s)

  • Item no.: 1279830
  • Manufacturer no.: 7200-2025
  • EAN: 4016138949414

POLYCARBONATE ENCLOSURE 7200-2025

  • Item no.: 1279830
  • Manufacturer no.: 7200-2025
  • EAN: 4016138949414

POLYCARBONATE ENCLOSURE 7200-2025

Material Polycarbonate (PC)
Colour Grey
Length 240 mm
Width 160 mm
Height 120 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 7200-2025
Product type Fitting bracket

Technical data

Material Polycarbonate (PC)
Colour Grey
Length 240 mm
Width 160 mm
Height 120 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 7200-2025
Product type Fitting bracket

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures