Axxatronic 7200-221 Fitting bracket 115 x 90 x 80 Polycarbonate (PC) Grey 1 pc(s)

  • Item no.: 1279811
  • Manufacturer no.: 7200-221
  • EAN: 4016138949278

POLYCARBONATE ENCLOSURE 7200-221

  • Item no.: 1279811
  • Manufacturer no.: 7200-221
  • EAN: 4016138949278

POLYCARBONATE ENCLOSURE 7200-221

Material Polycarbonate (PC)
Colour Grey
Length 115 mm
Width 90 mm
Height 80 mm
Content 1 pc(s)
Dim (L x W x H) 115 x 90 x 80 mm
RoHS-compliant Yes
Type 7200-221
Product type Fitting bracket

Technical data

Material Polycarbonate (PC)
Colour Grey
Length 115 mm
Width 90 mm
Height 80 mm
Content 1 pc(s)
Dim (L x W x H) 115 x 90 x 80 mm
RoHS-compliant Yes
Type 7200-221
Product type Fitting bracket

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures