Axxatronic 7200-256C Fitting bracket 82 x 80 x 55 Polycarbonate (PC) White, Clear 1 pc(s)

  • Item no.: 1279844
  • Manufacturer no.: 7200-256C
  • EAN: 4016138949483

POLYCARBONATE ENCLOSURE 7200-256C

  • Item no.: 1279844
  • Manufacturer no.: 7200-256C
  • EAN: 4016138949483

POLYCARBONATE ENCLOSURE 7200-256C

Material Polycarbonate (PC)
Colour White , Clear
Length 82 mm
Width 80 mm
Height 55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 7200-256C
Product type Fitting bracket

Technical data

Material Polycarbonate (PC)
Colour White , Clear
Length 82 mm
Width 80 mm
Height 55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 7200-256C
Product type Fitting bracket

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures